UPA Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPA Series 16mm

UPA1V182MHD6TN

DigiKey Part Number
493-4916-1-ND - Cut Tape (CT)
493-4916-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1V182MHD6TN
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V182MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.981 A @ 120 Hz
Ripple Current @ High Frequency
2.33 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹205.88000₹205.88
10₹135.86100₹1,358.61
50₹106.71880₹5,335.94
100₹97.52530₹9,752.53
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹87.70708₹21,926.77
500₹81.71890₹40,859.45
750₹78.69700₹59,022.75
1,250₹75.32890₹94,161.12
1,750₹73.34894₹1,28,360.65
2,500₹71.43676₹1,78,591.90
3,000₹70.52759₹2,11,582.77
6,000₹67.45068₹4,04,704.08
6,250₹67.28679₹4,20,542.44
Manufacturers Standard Package