



UPA1V271MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1V271MPD1TACT-ND - Cut Tape (CT) UPA1V271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V271MPD1TA |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V271MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 559 mA @ 120 Hz | |
Ripple Current @ High Frequency | 860 mA @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.00500 | ₹560.05 |
| 50 | ₹42.36240 | ₹2,118.12 |
| 100 | ₹38.02920 | ₹3,802.92 |
| 500 | ₹30.57992 | ₹15,289.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.23070 | ₹28,230.70 |
| 2,000 | ₹26.27845 | ₹52,556.90 |
| 3,000 | ₹25.29285 | ₹75,878.55 |
| 5,000 | ₹24.19444 | ₹1,20,972.20 |
| 7,000 | ₹23.54890 | ₹1,64,842.30 |
| 10,000 | ₹22.92534 | ₹2,29,253.40 |