



UPA1V272MHD | |
|---|---|
DigiKey Part Number | 493-5437-ND |
Manufacturer | |
Manufacturer Product Number | UPA1V272MHD |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V272MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.389 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.81 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹314.97000 | ₹314.97 |
| 10 | ₹211.62500 | ₹2,116.25 |
| 50 | ₹168.68520 | ₹8,434.26 |
| 300 | ₹138.20727 | ₹41,462.18 |
| 600 | ₹129.81742 | ₹77,890.45 |
| 1,200 | ₹122.84788 | ₹1,47,417.46 |
| 2,700 | ₹116.18085 | ₹3,13,688.30 |
| 5,100 | ₹111.87875 | ₹5,70,581.62 |