



UPA1V561MPD1TD | |
|---|---|
DigiKey Part Number | 493-4924-1-ND - Cut Tape (CT) 493-4924-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V561MPD1TD |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.118 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹67.65300 | ₹676.53 |
| 50 | ₹51.51320 | ₹2,575.66 |
| 100 | ₹46.40660 | ₹4,640.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹37.61732 | ₹18,808.66 |
| 1,000 | ₹34.84877 | ₹34,848.77 |
| 1,500 | ₹33.45067 | ₹50,176.01 |
| 2,500 | ₹31.89272 | ₹79,731.80 |
| 3,500 | ₹30.97689 | ₹1,08,419.12 |
| 5,000 | ₹30.09181 | ₹1,50,459.05 |