820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J821MPD6TD

DigiKey Part Number
493-11746-1-ND - Cut Tape (CT)
493-11746-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ0J821MPD6TD
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J821MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
635 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 10 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹33.08100₹330.81
50₹24.56380₹1,228.19
100₹21.86140₹2,186.14
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹17.18164₹8,590.82
1,000₹15.70557₹15,705.57
1,500₹14.96070₹22,441.05
2,500₹14.12886₹35,322.15
3,500₹13.64003₹47,740.10
5,000₹13.16737₹65,836.85
Manufacturers Standard Package