



UPJ1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-12083-1-ND - Cut Tape (CT) 493-12083-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.71 A @ 10 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹73.89600 | ₹738.96 |
| 50 | ₹56.54520 | ₹2,827.26 |
| 100 | ₹51.06590 | ₹5,106.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹41.61686 | ₹20,808.43 |
| 1,000 | ₹38.64144 | ₹38,641.44 |
| 1,500 | ₹37.14021 | ₹55,710.32 |
| 2,500 | ₹35.46585 | ₹88,664.63 |
| 3,500 | ₹34.48175 | ₹1,20,686.12 |
| 5,000 | ₹33.53112 | ₹1,67,655.60 |
| 6,000 | ₹33.07917 | ₹1,98,475.02 |
| 12,000 | ₹31.54967 | ₹3,78,596.04 |
| 12,500 | ₹31.46794 | ₹3,93,349.25 |