



UPJ1C271MPD1TD | |
|---|---|
DigiKey Part Number | 493-5019-1-ND - Cut Tape (CT) 493-5019-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C271MPD1TD |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹33.08100 | ₹330.81 |
| 50 | ₹24.56380 | ₹1,228.19 |
| 100 | ₹21.86140 | ₹2,186.14 |
| 500 | ₹17.18164 | ₹8,590.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.70557 | ₹15,705.57 |
| 2,000 | ₹14.47831 | ₹28,956.62 |
| 3,000 | ₹13.85862 | ₹41,575.86 |
| 5,000 | ₹13.16737 | ₹65,836.85 |
| 7,000 | ₹12.76116 | ₹89,328.12 |
| 10,000 | ₹12.36867 | ₹1,23,686.70 |