470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1C471MPD6TD

DigiKey Part Number
493-11762-1-ND - Cut Tape (CT)
493-11762-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1C471MPD6TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C471MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Ripple Current @ High Frequency
770 mA @ 10 kHz
Impedance
140 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,303
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹65.23000₹65.23
10₹41.00200₹410.02
50₹30.67680₹1,533.84
100₹27.41530₹2,741.53
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹21.78876₹10,894.38
1,000₹20.01169₹20,011.69
1,500₹19.11431₹28,671.47
2,500₹18.11350₹45,283.75
3,500₹17.52536₹61,338.76
5,000₹16.95706₹84,785.30
6,000₹16.68666₹1,00,119.96
12,000₹15.77173₹1,89,260.76
12,500₹15.72294₹1,96,536.75
Manufacturers Standard Package