UPJ1C681MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 112
Unit Price: ₹69.89000
Datasheet

Similar


Nichicon
In Stock: 1,451
Unit Price: ₹77.34000
Datasheet

Similar


Nichicon
In Stock: 375
Unit Price: ₹63.37000
Datasheet

Similar


Nichicon
In Stock: 4,739
Unit Price: ₹75.48000
Datasheet

Similar


Nichicon
In Stock: 7,755
Unit Price: ₹72.69000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹88.53000
Datasheet

Similar


Panasonic Industry
In Stock: 73
Unit Price: ₹86.66000
Datasheet

Similar


Panasonic Industry
In Stock: 17,074
Unit Price: ₹80.14000
Datasheet

Similar


Panasonic Industry
In Stock: 1,000
Unit Price: ₹25.22825
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹18.57477
Datasheet

Similar


Chemi-Con
In Stock: 1,917
Unit Price: ₹92.25000
Datasheet

Similar


Chemi-Con
In Stock: 1,692
Unit Price: ₹66.16000
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1C681MHD6

DigiKey Part Number
UPJ1C681MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1C681MHD6
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1C681MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
815 mA @ 120 Hz
Ripple Current @ High Frequency
985 mA @ 10 kHz
Impedance
110 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,200₹27.59626₹33,115.51
Manufacturers Standard Package