



UPJ1E181MPD6TD | |
|---|---|
DigiKey Part Number | 493-5034-1-ND - Cut Tape (CT) 493-5034-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E181MPD6TD |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E181MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 395 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 10 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.92000 | ₹339.20 |
| 50 | ₹25.17880 | ₹1,258.94 |
| 100 | ₹22.40190 | ₹2,240.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹17.62892 | ₹8,814.46 |
| 1,000 | ₹16.12211 | ₹16,122.11 |
| 1,500 | ₹15.36140 | ₹23,042.10 |
| 2,500 | ₹14.51204 | ₹36,280.10 |
| 3,500 | ₹14.01305 | ₹49,045.67 |
| 5,000 | ₹13.53042 | ₹67,652.10 |