UPJ1E331MPD6TD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 1,513
Unit Price: ₹77.34000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,709
Unit Price: ₹54.98000
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1E331MPD6TD

DigiKey Part Number
493-11747-1-ND - Cut Tape (CT)
493-11747-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1E331MPD6TD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E331MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
575 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 10 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹68.96000₹68.96
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₹19.40381₹29,105.72