100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2A101MHD1TO

DigiKey Part Number
493-12036-1-ND - Cut Tape (CT)
493-12036-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW2A101MHD1TO
Description
CAP ALUM 100UF 20% 100V RADIAL
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2A101MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
377 mA @ 120 Hz
Ripple Current @ High Frequency
580 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,753
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹115.55000₹115.55
10₹69.33000₹693.30
50₹56.52660₹2,826.33
100₹51.04730₹5,104.73
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹39.49410₹19,747.05
1,000₹37.38902₹37,389.02
1,500₹37.12655₹55,689.83
2,500₹35.45280₹88,632.00
3,500₹34.46923₹1,20,642.31
5,000₹33.88355₹1,69,417.75
6,000₹31.45633₹1,88,737.98
Manufacturers Standard Package