



UPJ1H180MDD1TD | |
|---|---|
DigiKey Part Number | 493-5047-1-ND - Cut Tape (CT) 493-5047-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H180MDD1TD |
Description | CAP ALUM 18UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H180MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 79 mA @ 120 Hz | |
Ripple Current @ High Frequency | 155 mA @ 10 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.61200 | ₹176.12 |
| 50 | ₹12.80380 | ₹640.19 |
| 100 | ₹11.27550 | ₹1,127.55 |