



UPJ1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11876-1-ND - Cut Tape (CT) 493-11876-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 10 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.58600 | ₹425.86 |
| 50 | ₹31.88820 | ₹1,594.41 |
| 100 | ₹28.50560 | ₹2,850.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹22.65166 | ₹11,325.83 |
| 1,000 | ₹20.80471 | ₹20,804.71 |
| 1,500 | ₹19.87223 | ₹29,808.34 |
| 2,500 | ₹18.83214 | ₹47,080.35 |
| 3,500 | ₹18.22106 | ₹63,773.71 |
| 5,000 | ₹17.63005 | ₹88,150.25 |