Direct




UPJ1J391MHD6TN | |
|---|---|
DigiKey Part Number | 493-5077-1-ND - Cut Tape (CT) 493-5077-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J391MHD6TN |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J391MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 10 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹54.09074 | ₹27,045.37 |
