



UPJ1J560MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1J560MPD1TACT-ND - Cut Tape (CT) UPJ1J560MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J560MPD1TA |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J560MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.59000 | ₹315.90 |
| 50 | ₹23.44560 | ₹1,172.28 |
| 100 | ₹20.83640 | ₹2,083.64 |
| 500 | ₹16.35042 | ₹8,175.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.38419 | ₹14,384.19 |
| 2,000 | ₹13.24872 | ₹26,497.44 |
| 3,000 | ₹12.67547 | ₹38,026.41 |
| 5,000 | ₹12.03628 | ₹60,181.40 |
| 7,000 | ₹11.66036 | ₹81,622.52 |
| 10,000 | ₹11.29713 | ₹1,12,971.30 |
| 12,000 | ₹11.12439 | ₹1,33,492.68 |
| 24,000 | ₹10.53984 | ₹2,52,956.16 |
| 25,000 | ₹10.50870 | ₹2,62,717.50 |