



UPJ1J561MHD6 | |
|---|---|
DigiKey Part Number | UPJ1J561MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J561MHD6 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J561MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.73 A @ 10 kHz | |
Impedance | 58 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹185.44000 | ₹185.44 |
| 10 | ₹121.32800 | ₹1,213.28 |
| 50 | ₹94.54660 | ₹4,727.33 |
| 400 | ₹73.20925 | ₹29,283.70 |
| 800 | ₹68.34728 | ₹54,677.82 |
| 1,200 | ₹65.89570 | ₹79,074.84 |
| 2,800 | ₹61.55468 | ₹1,72,353.10 |
| 5,200 | ₹58.95215 | ₹3,06,551.18 |