



UPJ1K390MPD6TD | |
|---|---|
DigiKey Part Number | 493-5098-1-ND - Cut Tape (CT) 493-5098-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K390MPD6TD |
Description | CAP ALUM 39UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K390MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 271 mA @ 10 kHz | |
Impedance | 490 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.31700 | ₹353.17 |
| 50 | ₹26.27840 | ₹1,313.92 |
| 100 | ₹23.40830 | ₹2,340.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹18.45270 | ₹9,226.35 |
| 1,000 | ₹16.88810 | ₹16,888.10 |
| 1,500 | ₹16.09819 | ₹24,147.28 |
| 2,500 | ₹15.21690 | ₹38,042.25 |
| 3,500 | ₹14.69863 | ₹51,445.21 |
| 5,000 | ₹14.19801 | ₹70,990.05 |