39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1K390MPD6TD

DigiKey Part Number
493-5098-1-ND - Cut Tape (CT)
493-5098-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1K390MPD6TD
Description
CAP ALUM 39UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1K390MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
271 mA @ 10 kHz
Impedance
490 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,730
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹35.31700₹353.17
50₹26.27840₹1,313.92
100₹23.40830₹2,340.83
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹17.77430₹8,887.15
1,000₹14.58827₹14,588.27
1,500₹14.50471₹21,757.06
2,500₹14.40991₹36,024.78
3,500₹14.15921₹49,557.24
5,000₹13.67691₹68,384.55
6,000₹13.44767₹80,686.02
12,000₹12.67120₹1,52,054.40
12,500₹12.62983₹1,57,872.88
Manufacturers Standard Package