

UPJ1V151MPD6TD | |
---|---|
DigiKey Part Number | 493-11683-1-ND - Cut Tape (CT) 493-11683-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V151MPD6TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V151MPD6TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 435 mA @ 120 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹50.58000 | ₹50.58 |
10 | ₹31.32500 | ₹313.25 |
50 | ₹23.26760 | ₹1,163.38 |
100 | ₹20.70300 | ₹2,070.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹16.29798 | ₹8,148.99 |
1,000 | ₹14.90743 | ₹14,907.43 |
1,500 | ₹14.20431 | ₹21,306.47 |
2,500 | ₹13.42068 | ₹33,551.70 |
3,500 | ₹12.95984 | ₹45,359.44 |
5,000 | ₹12.51429 | ₹62,571.45 |
6,000 | ₹12.30247 | ₹73,814.82 |
12,000 | ₹11.58545 | ₹1,39,025.40 |
12,500 | ₹11.54720 | ₹1,44,340.00 |