



UPJ1V181MPD6TD | |
|---|---|
DigiKey Part Number | 493-5112-1-ND - Cut Tape (CT) 493-5112-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V181MPD6TD |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V181MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 10 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.62900 | ₹406.29 |
| 50 | ₹30.34140 | ₹1,517.07 |
| 100 | ₹27.09850 | ₹2,709.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹21.48870 | ₹10,744.35 |
| 1,000 | ₹19.71816 | ₹19,718.16 |
| 1,500 | ₹18.82481 | ₹28,237.22 |
| 2,500 | ₹17.82834 | ₹44,570.85 |
| 3,500 | ₹17.24234 | ₹60,348.19 |
| 5,000 | ₹16.67601 | ₹83,380.05 |