



UPJ1V221MPD6TD | |
|---|---|
DigiKey Part Number | 493-11733-1-ND - Cut Tape (CT) 493-11733-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V221MPD6TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V221MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 10 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹38.95200 | ₹389.52 |
| 50 | ₹29.11140 | ₹1,455.57 |
| 100 | ₹25.98960 | ₹2,598.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹21.38806 | ₹10,694.03 |
| 1,000 | ₹18.91303 | ₹18,913.03 |
| 1,500 | ₹17.93085 | ₹26,896.27 |
| 2,500 | ₹16.94270 | ₹42,356.75 |
| 3,500 | ₹16.87785 | ₹59,072.47 |
| 5,000 | ₹16.59400 | ₹82,970.00 |