



UPJ1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5120-1-ND - Cut Tape (CT) 493-5120-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 10 kHz | |
Impedance | 96 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹41.93400 | ₹419.34 |
| 50 | ₹31.53420 | ₹1,576.71 |
| 100 | ₹28.18880 | ₹2,818.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹22.42428 | ₹11,212.14 |
| 1,000 | ₹20.60622 | ₹20,606.22 |
| 1,500 | ₹19.68772 | ₹29,531.58 |
| 2,500 | ₹18.66404 | ₹46,660.10 |