270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A271MHD6TN

DigiKey Part Number
493-12240-1-ND - Cut Tape (CT)
493-12240-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2A271MHD6TN
Description
CAP ALUM 270UF 20% 100V RADIAL
Customer Reference
Detailed Description
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A271MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
918 mA @ 120 Hz
Ripple Current @ High Frequency
1.23 A @ 10 kHz
Impedance
80 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,476
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹164.01000₹164.01
10₹106.32500₹1,063.25
50₹82.41360₹4,120.68
100₹74.86560₹7,486.56
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹66.79572₹16,698.93
500₹61.87178₹30,935.89
750₹59.38681₹44,540.11
1,250₹56.61683₹70,771.04
1,750₹54.98826₹96,229.45
2,500₹53.41496₹1,33,537.40
Manufacturers Standard Package