



UPJ2A271MHD6TN | |
|---|---|
DigiKey Part Number | 493-12240-1-ND - Cut Tape (CT) 493-12240-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A271MHD6TN |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A271MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 918 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.23 A @ 10 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 10 | ₹106.32500 | ₹1,063.25 |
| 50 | ₹82.41360 | ₹4,120.68 |
| 100 | ₹74.86560 | ₹7,486.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹66.79572 | ₹16,698.93 |
| 500 | ₹61.87178 | ₹30,935.89 |
| 750 | ₹59.38681 | ₹44,540.11 |
| 1,250 | ₹56.61683 | ₹70,771.04 |
| 1,750 | ₹54.98826 | ₹96,229.45 |
| 2,500 | ₹53.41496 | ₹1,33,537.40 |