UPJ2C3R3MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 280
Unit Price: ₹1.30000
Datasheet

MFR Recommended


Nichicon
In Stock: 976
Unit Price: ₹0.91000
Datasheet

Similar


Nichicon
In Stock: 155
Unit Price: ₹0.60000
Datasheet

Upgrade


Rubycon
In Stock: 13,541
Unit Price: ₹1.15000
Datasheet

Similar


Chemi-Con
In Stock: 29
Unit Price: ₹1.42000
Datasheet
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ2C3R3MPD

DigiKey Part Number
493-17073-ND
Manufacturer
Manufacturer Product Number
UPJ2C3R3MPD
Description
CAP ALUM 3.3UF 20% 160V RADIAL
Customer Reference
Detailed Description
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2C3R3MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes