



UPM0J391MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM0J391MPD1TACT-ND - Cut Tape (CT) UPM0J391MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J391MPD1TA |
Description | CAP ALUM 390UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J391MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹34.29200 | ₹342.92 |
| 50 | ₹25.49560 | ₹1,274.78 |
| 100 | ₹22.70010 | ₹2,270.01 |
| 500 | ₹17.86934 | ₹8,934.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.34669 | ₹16,346.69 |
| 2,000 | ₹15.07890 | ₹30,157.80 |
| 3,000 | ₹14.43886 | ₹43,316.58 |
| 5,000 | ₹13.72537 | ₹68,626.85 |
| 7,000 | ₹13.30603 | ₹93,142.21 |
| 10,000 | ₹12.90086 | ₹1,29,008.60 |