



UPM0J821MPD1TD | |
|---|---|
DigiKey Part Number | 493-11759-1-ND - Cut Tape (CT) 493-11759-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J821MPD1TD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.97700 | ₹399.77 |
| 50 | ₹29.89400 | ₹1,494.70 |
| 100 | ₹26.68850 | ₹2,668.85 |
| 500 | ₹21.15322 | ₹10,576.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.40692 | ₹19,406.92 |
| 2,000 | ₹17.95368 | ₹35,907.36 |
| 3,000 | ₹17.22015 | ₹51,660.45 |
| 5,000 | ₹16.40260 | ₹82,013.00 |
| 7,000 | ₹15.92189 | ₹1,11,453.23 |
| 10,000 | ₹15.45732 | ₹1,54,573.20 |