



UPM1A561MPD1TD | |
|---|---|
DigiKey Part Number | 493-5209-1-ND - Cut Tape (CT) 493-5209-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A561MPD1TD |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 10 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.80400 | ₹478.04 |
| 50 | ₹36.02580 | ₹1,801.29 |
| 100 | ₹32.27960 | ₹3,227.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.08974 | ₹44,179.48 |