PM Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 10mm

UPM1C391MPD6TD

DigiKey Part Number
493-5226-1-ND - Cut Tape (CT)
493-5226-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C391MPD6TD
Description
CAP ALUM 390UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C391MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 10 kHz
Impedance
100 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,361
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹73.65000₹73.65
10₹46.23400₹462.34
50₹34.80380₹1,740.19
100₹31.20100₹3,120.10
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹23.78232₹11,891.16
1,000₹21.91257₹21,912.57
1,500₹20.96867₹31,453.01
2,500₹19.91610₹49,790.25
3,500₹19.29689₹67,539.12
5,000₹18.69894₹93,494.70
12,500₹17.40078₹2,17,509.75
25,000₹16.61035₹4,15,258.75
50,000₹15.95421₹7,97,710.50
Manufacturers Standard Package