



UPM1C821MPD1TD | |
|---|---|
DigiKey Part Number | 493-12041-1-ND - Cut Tape (CT) 493-12041-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C821MPD1TD |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.07 A @ 120 Hz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹72.12600 | ₹721.26 |
| 50 | ₹55.07300 | ₹2,753.65 |
| 100 | ₹49.67750 | ₹4,967.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹40.38494 | ₹20,192.47 |
| 1,000 | ₹37.45518 | ₹37,455.18 |
| 1,500 | ₹35.97725 | ₹53,965.88 |
| 2,500 | ₹34.32898 | ₹85,822.45 |
| 3,500 | ₹33.36032 | ₹1,16,761.12 |
| 5,000 | ₹32.42444 | ₹1,62,122.20 |