



UPM1E221MPD1TA | |
|---|---|
DigiKey Part Number | 493-15725-1-ND - Cut Tape (CT) 493-15725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.54000 | ₹295.40 |
| 50 | ₹21.89880 | ₹1,094.94 |
| 100 | ₹19.45720 | ₹1,945.72 |
| 500 | ₹15.24522 | ₹7,622.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.44663 | ₹14,446.63 |
| 2,000 | ₹13.29858 | ₹26,597.16 |
| 3,000 | ₹12.71865 | ₹38,155.95 |
| 5,000 | ₹12.07243 | ₹60,362.15 |
| 7,000 | ₹11.69231 | ₹81,846.17 |
| 10,000 | ₹11.32517 | ₹1,13,251.70 |