220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E221MPD6TD

DigiKey Part Number
493-11716-1-ND - Cut Tape (CT)
493-11716-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1E221MPD6TD
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E221MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
485 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 10 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,778
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹36.99500₹369.95
50₹27.54580₹1,377.29
100₹24.55450₹2,455.45
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹19.39200₹9,696.00
1,000₹17.76405₹17,764.05
1,500₹16.94121₹25,411.82
2,500₹16.02389₹40,059.73
3,500₹15.48459₹54,196.07
5,000₹14.96344₹74,817.20
Manufacturers Standard Package