



UPM1E271MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1E271MPD1TACT-ND - Cut Tape (CT) UPM1E271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E271MPD1TA |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E271MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 10 kHz | |
Impedance | 95 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.94800 | ₹499.48 |
| 50 | ₹37.60980 | ₹1,880.49 |
| 100 | ₹33.69610 | ₹3,369.61 |
| 500 | ₹26.96430 | ₹13,482.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.83966 | ₹24,839.66 |
| 2,000 | ₹23.07379 | ₹46,147.58 |
| 3,000 | ₹22.18262 | ₹66,547.86 |
| 5,000 | ₹21.18901 | ₹1,05,945.05 |
| 7,000 | ₹20.60502 | ₹1,44,235.14 |
| 10,000 | ₹20.04086 | ₹2,00,408.60 |