



UPM1E271MPD1TD | |
|---|---|
DigiKey Part Number | 493-5238-1-ND - Cut Tape (CT) 493-5238-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E271MPD1TD |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 10 kHz | |
Impedance | 95 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹47.15200 | ₹471.52 |
| 50 | ₹36.23080 | ₹1,811.54 |
| 100 | ₹32.46600 | ₹3,246.60 |
| 500 | ₹25.97466 | ₹12,987.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.36162 | ₹24,361.62 |
| 2,000 | ₹19.23080 | ₹38,461.60 |
| 3,000 | ₹19.14103 | ₹57,423.09 |
| 5,000 | ₹19.03865 | ₹95,193.25 |
| 24,000 | ₹18.17263 | ₹4,36,143.12 |
| 25,000 | ₹18.12598 | ₹4,53,149.50 |