



UPM1E821MHD6TN | |
|---|---|
DigiKey Part Number | 493-12256-1-ND - Cut Tape (CT) 493-12256-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E821MHD6TN |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.34 A @ 10 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.99000 | ₹177.99 |
| 10 | ₹115.92300 | ₹1,159.23 |
| 50 | ₹90.16680 | ₹4,508.34 |
| 100 | ₹82.03160 | ₹8,203.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹73.34112 | ₹18,335.28 |
| 500 | ₹68.04068 | ₹34,020.34 |
| 750 | ₹65.36563 | ₹49,024.22 |
| 1,250 | ₹62.38393 | ₹77,979.91 |
| 1,750 | ₹60.63054 | ₹1,06,103.45 |
| 2,500 | ₹58.93716 | ₹1,47,342.90 |