

UPM1H120MDD1TD | |
---|---|
DigiKey Part Number | 493-5246-1-ND - Cut Tape (CT) 493-5246-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H120MDD1TD |
Description | CAP ALUM 12UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 12 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H120MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 62 mA @ 120 Hz | |
Ripple Current @ High Frequency | 125 mA @ 10 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹36.38000 | ₹36.38 |
10 | ₹22.18500 | ₹221.85 |
50 | ₹16.32820 | ₹816.41 |
100 | ₹14.44690 | ₹1,444.69 |
500 | ₹11.21142 | ₹5,605.71 |
1,000 | ₹10.18735 | ₹10,187.35 |