



UPM1J390MED1TD | |
|---|---|
DigiKey Part Number | 493-11730-1-ND - Cut Tape (CT) 493-11730-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J390MED1TD |
Description | CAP ALUM 39UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J390MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 10 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.73300 | ₹337.33 |
| 50 | ₹25.12300 | ₹1,256.15 |
| 100 | ₹22.36460 | ₹2,236.46 |
| 500 | ₹17.62706 | ₹8,813.53 |