



UPM1J391MHD6TN | |
|---|---|
DigiKey Part Number | 493-12173-1-ND - Cut Tape (CT) 493-12173-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J391MHD6TN |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J391MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 10 kHz | |
Impedance | 47 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹108.46900 | ₹1,084.69 |
| 50 | ₹84.14700 | ₹4,207.35 |
| 100 | ₹76.46840 | ₹7,646.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹59.20292 | ₹14,800.73 |
| 500 | ₹54.72814 | ₹27,364.07 |
| 750 | ₹52.47117 | ₹39,353.38 |
| 1,250 | ₹49.95291 | ₹62,441.14 |
| 1,750 | ₹48.47270 | ₹84,827.23 |
| 2,500 | ₹47.04253 | ₹1,17,606.32 |