UPM1J820MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1,984
Unit Price: ₹62.43000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 980
Unit Price: ₹65.23000
Datasheet
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1J820MPD1TD

DigiKey Part Number
493-5265-1-ND - Cut Tape (CT)
493-5265-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J820MPD1TD
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J820MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 10 kHz
Impedance
150 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹47.43200₹474.32
50₹35.69020₹1,784.51
100₹31.98140₹3,198.14
500₹25.57024₹12,785.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹23.54903₹23,549.03
2,000₹21.86936₹43,738.72
3,000₹21.02152₹63,064.56
5,000₹20.07618₹1,00,380.90
7,000₹19.52074₹1,36,645.18
10,000₹18.98395₹1,89,839.50
12,000₹18.72883₹2,24,745.96
24,000₹17.86519₹4,28,764.56
25,000₹17.81929₹4,45,482.25
Manufacturers Standard Package