UPM1J820MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1,984
Unit Price: ₹65.23000
Datasheet
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1J820MPD1TD

DigiKey Part Number
493-5265-1-ND - Cut Tape (CT)
493-5265-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J820MPD1TD
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J820MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 10 kHz
Impedance
150 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹78.28000₹78.28
10₹49.20200₹492.02
50₹37.05080₹1,852.54
100₹33.19290₹3,319.29
500₹26.54310₹13,271.55
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹24.44642₹24,446.42
2,000₹22.70244₹45,404.88
3,000₹21.82230₹65,466.90
5,000₹20.84105₹1,04,205.25
7,000₹20.26423₹1,41,849.61
10,000₹19.70726₹1,97,072.60
Manufacturers Standard Package