



UPM1K221MHD6TN | |
|---|---|
DigiKey Part Number | 493-12272-1-ND - Cut Tape (CT) 493-12272-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K221MHD6TN |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K221MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 881 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹101.48000 | ₹1,014.80 |
| 50 | ₹78.55580 | ₹3,927.79 |
| 100 | ₹71.30590 | ₹7,130.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹61.21200 | ₹15,303.00 |
| 500 | ₹56.65336 | ₹28,326.68 |
| 750 | ₹54.35353 | ₹40,765.15 |
| 1,250 | ₹51.78830 | ₹64,735.38 |
| 1,750 | ₹50.27997 | ₹87,989.95 |
| 2,500 | ₹48.82313 | ₹1,22,057.82 |
| 3,000 | ₹48.13057 | ₹1,44,391.71 |
| 6,000 | ₹45.78554 | ₹2,74,713.24 |
| 6,250 | ₹45.66099 | ₹2,85,381.19 |