



UPM1K390MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1K390MPD1TACT-ND - Cut Tape (CT) UPM1K390MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K390MPD1TA |
Description | CAP ALUM 39UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K390MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Impedance | 460 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹45.00900 | ₹450.09 |
| 50 | ₹33.77060 | ₹1,688.53 |
| 100 | ₹30.21090 | ₹3,021.09 |
| 500 | ₹24.06808 | ₹12,034.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.12888 | ₹22,128.88 |
| 2,000 | ₹20.51676 | ₹41,033.52 |
| 3,000 | ₹19.70325 | ₹59,109.75 |
| 5,000 | ₹18.79599 | ₹93,979.95 |
| 7,000 | ₹18.26273 | ₹1,27,839.11 |
| 10,000 | ₹17.74755 | ₹1,77,475.50 |