

UPM1V681MHD6 | |
---|---|
DigiKey Part Number | 493-17113-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V681MHD6 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V681MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.54 A @ 10 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹138.43000 | ₹138.43 |
10 | ₹89.80500 | ₹898.05 |
50 | ₹69.41240 | ₹3,470.62 |
400 | ₹53.12865 | ₹21,251.46 |
800 | ₹49.41598 | ₹39,532.78 |
1,200 | ₹47.54246 | ₹57,050.95 |
2,800 | ₹44.22580 | ₹1,23,832.24 |
5,200 | ₹42.23683 | ₹2,19,631.52 |