820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1V821MHD6TN

DigiKey Part Number
493-5292-1-ND - Cut Tape (CT)
493-5292-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1V821MHD6TN
Description
CAP ALUM 820UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V821MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Ripple Current @ High Frequency
1.62 A @ 10 kHz
Impedance
38 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹157.48000₹157.48
10₹101.94500₹1,019.45
50₹78.89120₹3,944.56
100₹71.61340₹7,161.34
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹63.82496₹15,956.24
500₹59.07620₹29,538.10
750₹56.67945₹42,509.59
1,250₹54.00614₹67,507.68
1,750₹52.43550₹91,762.12
2,500₹50.91795₹1,27,294.88
Manufacturers Standard Package