Direct
Similar
Similar
Direct




UPM2A681MHD | |
|---|---|
DigiKey Part Number | 493-11142-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A681MHD |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A681MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.91 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 10 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹161.77100 | ₹1,617.71 |
| 50 | ₹127.57160 | ₹6,378.58 |
| 200 | ₹107.77895 | ₹21,555.79 |
| 600 | ₹96.54692 | ₹57,928.15 |
| 1,000 | ₹92.34639 | ₹92,346.39 |
| 2,600 | ₹85.87914 | ₹2,23,285.76 |
| 5,000 | ₹82.31828 | ₹4,11,591.40 |



