



UPS1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-11922-1-ND - Cut Tape (CT) 493-11922-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 870 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹46.50000 | ₹465.00 |
| 50 | ₹35.67160 | ₹1,783.58 |
| 100 | ₹31.95350 | ₹3,195.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹25.54974 | ₹12,774.87 |
| 1,000 | ₹23.53040 | ₹23,530.40 |
| 1,500 | ₹21.78937 | ₹32,684.06 |
| 2,500 | ₹19.66635 | ₹49,165.88 |
| 3,500 | ₹19.59355 | ₹68,577.43 |
| 5,000 | ₹19.52191 | ₹97,609.55 |
| 6,000 | ₹19.48737 | ₹1,16,924.22 |
| 12,000 | ₹18.71299 | ₹2,24,555.88 |
| 12,500 | ₹18.65748 | ₹2,33,218.50 |