470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1C471MPD1TD

DigiKey Part Number
493-11712-1-ND - Cut Tape (CT)
493-11712-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1C471MPD1TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
426 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
190 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,137
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹32.70800₹327.08
50₹24.34020₹1,217.01
100₹21.66570₹2,166.57
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹17.04932₹8,524.66
1,000₹15.59281₹15,592.81
1,500₹15.23591₹22,853.87
2,500₹12.07504₹30,187.60
Manufacturers Standard Package