680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1H681MHD1TO

DigiKey Part Number
493-12188-1-ND - Cut Tape (CT)
493-12188-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1H681MHD1TO
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1H681MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
852 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Impedance
100 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹149.10000₹149.10
10₹96.54100₹965.41
50₹74.67920₹3,733.96
100₹67.76490₹6,776.49
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹55.86500₹27,932.50
1,000₹52.11707₹52,117.07
1,500₹50.22601₹75,339.01
2,500₹48.11827₹1,20,295.68
3,500₹46.87921₹1,64,077.24
5,000₹45.68295₹2,28,414.75
6,000₹45.11414₹2,70,684.84
12,000₹43.18861₹5,18,263.32
12,500₹43.08622₹5,38,577.75
Manufacturers Standard Package