4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2W4R7MHD1TO

DigiKey Part Number
493-5420-1-ND - Cut Tape (CT)
493-5420-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2W4R7MHD1TO
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2W4R7MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Ripple Current @ High Frequency
78.4 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,351
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹48.08400₹480.84
50₹36.23080₹1,811.54
100₹32.46600₹3,246.60
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹25.97466₹12,987.33
Manufacturers Standard Package